906977 | HELUKABEL
Cable gland, Ex, M50, 60/70 mm, Clamping range 33 to 48 mm, IP66/IP68, metal, 906977
Unit Price (€ / pc.)
53.2763 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 906977, HELUKABEL
Nickel plated brass EX cable gland, Temperature range -40°C to +100°C, Protection class IP 66 / IP 68.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
- Large clamping areas
- Explosive protection
Technical specifications
Version | Ex | |
Colour | metall | |
Thread size | M50 | |
Material | Messing, vernickelt | |
max. clamping range | 48 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 33 mm | |
min. operating temperature | -40 °C | |
Product type | Kabelverschraubung | |
spanner size | 60/70 mm | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |