906979 | HELUKABEL

Cable gland, Ex, M63, 75/80 mm, Clamping range 43 to 57 mm, IP66/IP68, metal, 906979

Order No.: 93F8782
EAN: 4060892350306
MPN:
906979
906979 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
79.2421 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
396.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
79.2421 €

Cable gland, 906979, HELUKABEL

Nickel plated brass EX cable gland, Temperature range -40°C to +100°C, Protection class IP 66 / IP 68.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas
  • Explosive protection
Technical specifications
Version Ex
Colour metall
Thread size M63
Material Messing, vernickelt
max. clamping range 57 mm
max. operating temperature 100 °C
min. clamping range 43 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 75/80 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes