906990 | HELUKABEL

Cable gland, M12, 19 mm, Clamping range 4 to 7 mm, IP66/IP67, gray, 906990

Order No.: 93F9274
EAN: 4060892375194
MPN:
906990
906990 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
252.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.5228 €

Cable gland, 906990, HELUKABEL

The 906990 is a PA cable gland with integrated pressure compensation and ventilation system. This product has protection against ingress of water and foreign material into enclosure. Membrane allows that air humidity can leave the enclosure even at low pressure differences.

Features

  • Phosphor-free
  • Silicone-free
  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas

Applications

  • High sealing enclosures
  • Environments with extensive temperature ranges
  • Prevents water condensation
Technical specifications
Colour grau
Thread size M12
Material PA
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 19 mm
Degree of protection (IP) IP66/IP67
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes