906993 | HELUKABEL

Cable gland, M12, 17 mm, Clamping range 4 to 7 mm, IP66/IP67, metal, 906993

Order No.: 93F9271
EAN: 4060892375224
MPN:
906993
HELUKABEL
906993 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
21.777 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
21.777 €

Cable gland, 906993, HELUKABEL

The 906993 is a nickel plated brass cable gland with integrated pressure compensation and ventilation system. This product has protection against ingress of water and foreign material into enclosure. Membrane allows that air humidity can leave the enclosure even at low pressure differences.

Features

  • Phosphor-free
  • Silicone-free
  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings
  • Large clamping areas

Applications

  • High sealing enclosures
  • Environments with extensive temperature ranges
  • Prevents water condensation
Technical specifications
Version cable gland
Colour metal
Thread size M12
Material brass, nickel-plated
max. clamping range 7 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -20 °C
spanner size 17 mm
Degree of protection (IP) IP66/IP67
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes