90717 | HELUKABEL

Counter nut, PG36, 60 mm, light gray, 90717

Order No.: 93F7319
EAN: 4060892371257
MPN:
90717
Series: KMK-PA-MB
90717 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available in 5 Days: 750 pcs. - if ordered today
Total Price:
10.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
0.4284 €

Counter nut, 90717, HELUKABEL

The 90717 counter nut is made of Polyamide (PA) 6, with collar. It has as a bigger sealing area, sealing with an additional O-ring will be simplified.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type counter nut
Thread size PG36
spanner size 60 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes