90752 | HELUKABEL

Cable gland, PG11, 20 mm, Clamping range 5 to 10 mm, IP66/IP68, 90752

Order No.: 12H8630
EAN: 4060892351006
MPN:
90752
Series: HELUTOP HT-MS
90752 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 950 pcs.
Leadtime: 6 Weeks **
Total Price:
108.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.1777 €

Cable gland, 90752, HELUKABEL

The 90752 cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.

Features

  • Watertight, dust-tight
  • Große Klemmbereiche

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size PG11
Material Messing, vernickelt
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 20 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes