90767 | HELUKABEL

Cable gland, M63, Clamping range 34 to 44 mm, IP66/IP68, 90767

Order No.: 12H8628
EAN: 4060892351105
MPN:
90767
Series: HELUTOP HT-MS
90767 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
29.5239 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
147.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
29.5239 €

Cable gland, 90767, HELUKABEL

The 90767 cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.

Features

  • Watertight, dust-tight
  • Große Klemmbereiche

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type cable gland
Thread size M63
min. clamping range 34 mm
max. clamping range 44 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes