90794 | HELUKABEL
Screw fitting body, M40, 43 mm, 90794
Unit Price (€ / pc.)
11.2098 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 6 Weeks **
Gland body, 90794, HELUKABEL
Nickel plated brass gland body with Soft PVC for fitting with inserts.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Thread size | M40 | |
Material | Messing, vernickelt | |
max. operating temperature | 100 °C | |
min. operating temperature | -30 °C | |
Product type | Verschraubungskörper | |
spanner size | 43 mm |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |