90795 | HELUKABEL

Screw fitting body, M50, 54 mm, 90795

Order No.: 93F8540
EAN: 4060892360886
MPN:
90795
Series: KVA-VK-MS
90795 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
20.7774 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
207.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.7774 €

Gland body, 90795, HELUKABEL

Nickel plated brass gland body with Soft PVC for fitting with inserts.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size M50
Material Messing, vernickelt
max. operating temperature 100 °C
min. operating temperature -30 °C
Product type Verschraubungskörper
spanner size 54 mm
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes