90800 | HELUKABEL

Sealing cable gland, M12, 14 mm, Clamping range 4 to 6.5 mm, IP68, yellow, 90800

Order No.: 93F8580
EAN: 4060892354045
MPN:
90800
Series: KVA-MS
HELUKABEL
90800 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
2.4871 €

Sealing gland, 90800, HELUKABEL

Nickel plated brass sealing gland with colour-coded Soft PVC inserts.

Features

  • Easy to assemble, time and cost savings
  • Large-area sealing

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version sealing cable gland
Colour yellow
Thread size M12
Material brass, nickel-plated
max. clamping range 6.5 mm
max. operating temperature 105 °C
min. clamping range 4 mm
min. operating temperature -20 °C
spanner size 14 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes