90865 | HELUKABEL

Adapter/reduction, M50 to M40, 54 mm, metal, 90865

Order No.: 12H0434
EAN: 4060892377471
MPN:
90865
Series: RE hexagonal
90865 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
5.7239 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
143.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
5.7239 €

Reducer, 90865, HELUKABEL

Nickel plated hexagonal brass reducer, transition from large to small thread.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
Technical specifications
Filter Property Value
Product type adapter/reduction
Thread size M50 to M40
spanner size 54 mm
Material brass, nickel-plated
Colour metal
max. operating temperature 200 °C
Logistics
Property Value
Customs tariff number 74122000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15