90893 | HELUKABEL
Sealing ring, M25, natural, 90893
Unit Price (€ / pc.)
0.2618 € *
Available in 5 Days: 6,500 pcs. - if ordered today
Sealing ring, 90893, HELUKABEL
PE threaded connection ring for sealing against water and dust.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Thread size | M25 | |
| Material | PE | |
| Colour | natural | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |