90897 | HELUKABEL

Sealing ring, M63, natural, 90897

Order No.: 93F9115
EAN: 4060892374098
MPN:
90897
Series: AGDR-PE
90897 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: 6 Weeks **
Total Price:
52.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.0591 €

Sealing ring, 90897, HELUKABEL

PE threaded connection ring for sealing against water and dust.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour natur
Thread size M63
Material PE
max. operating temperature 70 °C
min. operating temperature -30 °C
Product type Dichtring
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes