91287 | HELUKABEL
Angled gland, M32, 42 mm, Clamping range 18 to 25 mm, IP68, gray, 91287
Unit Price (€ / pc.)
33.5937 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 91287, HELUKABEL
PA elbow gland, Cadmium-free, Temperature range -40°C to +100°C, Protection class IP 68.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | grau | |
Thread size | M32 | |
Material | PA | |
max. clamping range | 25 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 18 mm | |
min. operating temperature | -40 °C | |
Product type | Winkelverschraubung | |
spanner size | 42 mm | |
Degree of protection (IP) | IP68 |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |