91448 | HELUKABEL

Dummy plug, PG9, 19 mm, IP68/IP69K, black, 91448

Order No.: 93F7743
EAN: 4060892368547
MPN:
91448
Series: VSK-EX
91448 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
330.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.3082 €

Blanking plug, 91448, HELUKABEL

PA EX screwed plug according to DIN EN 50014, DIN EN 50019.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size PG9
Length 8.5 mm
Material PA
max. operating temperature 90 °C
min. operating temperature -20 °C
Product type Blindstopfen
spanner size 19 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes