91453 | HELUKABEL
Dummy plug, PG29, 46 mm, IP68/IP69K, black, 91453
Unit Price (€ / pc.)
6.0928 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Blanking plug, 91453, HELUKABEL
PA EX screwed plug according to DIN EN 50014, DIN EN 50019.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Thread size | PG29 | |
Length | 11.5 mm | |
Material | PA | |
max. operating temperature | 90 °C | |
min. operating temperature | -20 °C | |
Product type | Blindstopfen | |
spanner size | 46 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |