91701 | HELUKABEL

Cable gland, M16, 19 mm, Clamping range 4 to 8 mm, IP68/IP69K, black, 91701

Order No.: 12H0372
EAN: 4060892363856
MPN:
91701
Series: HSK-L
91701 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
82.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.6422 €

Cable gland, 91701, HELUKABEL

PA cable gland, Cadmium-free, Protection class IP 68 - 10 bar / IP 69K - within the specific clamping range with additional o-ring.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size M16
Material PA
max. clamping range 8 mm
max. operating temperature 100 °C
min. clamping range 4 mm
min. operating temperature -40 °C
Product type Kabelverschraubung
spanner size 19 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes