91706 | HELUKABEL

Cable gland, M50, 60 mm, Clamping range 25 to 31 mm, IP68/IP69K, black, 91706

Order No.: 12H0380
EAN: 4060892363900
MPN:
91706
Series: HSK-L
91706 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
24.6568 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
123.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
24.6568 €

Cable gland, 91706, HELUKABEL

PA cable gland, Cadmium-free, Protection class IP 68 - 10 bar / IP 69K - within the specific clamping range with additional o-ring.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Product type cable gland
Thread size M50
min. clamping range 25 mm
max. clamping range 31 mm
spanner size 60 mm
Degree of protection (IP) IP68/IP69K
Material PA
Colour black
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes