91836 | HELUKABEL

Folding profile, M20, 24 mm, IP68, black, 91836

Order No.: 93F9473
EAN: 4060892368448
MPN:
91836
Series: PA-OF
91836 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
10.6743 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
266.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
10.6743 €

Folding profile, 91836, HELUKABEL

The 91836 is a PA folding profile for simple cable insertion. The profile can be re-opened at any time.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Klappwinkel
Colour schwarz
Thread size M20
Length 35 mm
Material PA
max. operating temperature 80 °C
min. operating temperature -20 °C
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes