91842 | HELUKABEL

Angled gland, M25, 33 mm, Clamping range 13 to 18 mm, IP68, black, 91842

Order No.: 12H0391
EAN: 4060892364884
MPN:
91842
Series: HSK-WI
91842 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
18.6949 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: 6 Weeks **
Total Price:
186.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
18.6949 €

Cable gland, 91842, HELUKABEL

PA elbow gland, Cadmium-free, Temperature range -40°C to +100°C, Protection class IP 68.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free
  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size M25
Material PA
max. clamping range 18 mm
max. operating temperature 100 °C
min. clamping range 13 mm
min. operating temperature -40 °C
Product type Winkelverschraubung
spanner size 33 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes