91846 | HELUKABEL
Cable gland, 1/2NPT, 22/24 mm, Clamping range 6 to 12 mm, IP68/IP69K, 91846
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable gland, 91846, HELUKABEL
Nickel plated brass cable gland for high performance applications.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Version | Kabelverschraubung | |
Thread size | 1/2NPT | |
Material | Messing, vernickelt | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -40 °C | |
spanner size | 22/24 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |