920110 | HELUKABEL
Multiple sealing insert, M25, black, 920110
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 5 Days: 1,500 pcs.
Leadtime: 6 Weeks **
Sealing insert, 920110, HELUKABEL
NBR multiple sealing insert for populating the HELUTOP® HT gland bodies made by polyamide or by brass.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | schwarz | |
Thread size | M25 | |
Perforation | 2x6 mm | |
Material | NBR | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Product type | Mehrfachdichteinsatz |
Download
Logistics
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |