92047 | HELUKABEL

Sealing cable gland, PG11, 20 mm, IP68, 92047

Order No.: 93F8561
EAN: 4060892356254
MPN:
92047
Series: KVA-MFD-MS
92047 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 6 Weeks **
Total Price:
161.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.2368 €

Sealing gland, 92047, HELUKABEL

Nickel plated brass sealing gland with multiple sealing inserts made of Soft PVC inserts.

Features

  • Easy to assemble, time and cost savings
  • Large-area sealing

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size PG11
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -20 °C
Product type Dichtungskabelverschraubung
spanner size 20 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes