920508 | HELUKABEL
Flange screw connection, foldable, M20, IP65, gray, 920508
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Folding flange fitting, 920508, HELUKABEL
Opening flange angle for connection glands or cable glands. Flange angle opened to enable simple insertion of pre-assembled cables. Highly stable.
Features
- Halogen-free
- Phosphor-free
- Cadmium-free
- Easy to assemble, time and cost savings
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Technical specifications
Version | klappbar | |
Colour | grau | |
Thread size | M20 | |
Length | 49 mm | |
Material | PA | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Product type | Flanschverschraubung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |