920606 | HELUKABEL

Counter nut, M16, 19 mm, 920606

Order No.: 93F8474
EAN: 4060892378300
MPN:
920606
Series: KM-INOX
920606 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
26.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.6656 €

Counternut, 920606, HELUKABEL

Stainless steel counternut, Temperature range up to +200°C.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size M16
Material Edelstahl
max. operating temperature 200 °C
Product type Gegenmutter
spanner size 19 mm
Logistics
Customs tariff number 73181639
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes