920608 | HELUKABEL

Counter nut, M25, 30 mm, 920608

Order No.: 93F8476
EAN: 4060892378324
MPN:
920608
Series: KM-INOX
920608 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 6 Weeks **
Total Price:
31.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
3.1773 €

Counternut, 920608, HELUKABEL

Stainless steel counternut, Temperature range up to +200°C.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size M25
Material Edelstahl
max. operating temperature 200 °C
Product type Gegenmutter
spanner size 30 mm
Logistics
Customs tariff number 73181639
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes