920610 | HELUKABEL
Counter nut, M40, 46 mm, 920610
Unit Price (€ / pc.)
9.0202 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Counternut, 920610, HELUKABEL
Stainless steel counternut, Temperature range up to +200°C.
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Thread size | M40 | |
Material | Edelstahl | |
max. operating temperature | 200 °C | |
Product type | Gegenmutter | |
spanner size | 46 mm |
Download
Logistics
Customs tariff number | 73181639 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |