920612 | HELUKABEL

Counter nut, M63, 70 mm, 920612

Order No.: 93F8480
EAN: 4060892378362
MPN:
920612
Series: KM-INOX
920612 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
30.9757 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 6 Weeks **
Total Price:
30.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.9757 €

Counternut, 920612, HELUKABEL

Stainless steel counternut, Temperature range up to +200°C.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size M63
Material Edelstahl
max. operating temperature 200 °C
Product type Gegenmutter
spanner size 70 mm
Logistics
Customs tariff number 73181639
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes