92076 | HELUKABEL

Sealing cable gland, PG29, 40 mm, IP68, 92076

Order No.: 93F8570
EAN: 4060892356469
MPN:
92076
Series: KVA-MFD-MS
92076 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
115.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.5311 €

Sealing gland, 92076, HELUKABEL

Nickel plated brass sealing gland with multiple sealing inserts made of Soft PVC inserts.

Features

  • Easy to assemble, time and cost savings
  • Large-area sealing

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Dichtungskabelverschraubung
Thread size PG29
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -20 °C
spanner size 40 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes