92097 | HELUKABEL

Sealing cable gland, PG16, 24 mm, IP68, 92097

Order No.: 93F8563
EAN: 4060892356520
MPN:
92097
Series: KVA-MFD-MS
92097 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
5.9024 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
295.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.9024 €

Sealing gland, 92097, HELUKABEL

Nickel plated brass sealing gland with multiple sealing inserts made of Soft PVC inserts.

Features

  • Easy to assemble, time and cost savings
  • Large-area sealing

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size PG16
Material Messing, vernickelt
max. operating temperature 105 °C
min. operating temperature -20 °C
Product type Dichtungskabelverschraubung
spanner size 24 mm
Degree of protection (IP) IP68
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes