92601 | HELUKABEL

Locking screw, with O-ring, M16, IP68, metal, 92601

Order No.: 93F8956
EAN: 4060892378065
MPN:
92601
Series: VS-O
92601 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
80.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.8092 €

Screw plug, 92601, HELUKABEL

Nickel plated brass screwed plug with an O-ring.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version mit O-Ring
Colour metall
Thread size M16
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -40 °C
Product type Verschlussschraube
Degree of protection (IP) IP68
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes