92607 | HELUKABEL

Locking screw, with O-ring, M63, IP68, metal, 92607

Order No.: 93F8962
EAN: 4060892378126
MPN:
92607
Series: VS-O
92607 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 6 Weeks **
Total Price:
152.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.2558 €

Screw plug, 92607, HELUKABEL

Nickel plated brass screwed plug with an O-ring.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version mit O-Ring
Colour metall
Thread size M63
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -40 °C
Product type Verschlussschraube
Degree of protection (IP) IP68
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes