92882 | HELUKABEL

Ex Cable gland, M20, 24 mm, Clamping range 10 to 14 mm, IP68/IP69K, 92882

Order No.: 93F8604
EAN: 4060892367762
MPN:
92882
Series: HSK-MS-EX-E
HELUKABEL
92882 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
16.1364 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
16.1364 €

Cable gland, 92882, HELUKABEL

Nickel plated brass EX EMC cable gland, Temperature range -20°C to +95°C, Protection class IP 68 - 10 bar / IP 69K.

Features

  • Optimum strain relief through clamping lamella
  • Easy to assemble, time and cost savings

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
Technical specifications
Version Ex Cable gland
Thread size M20
Material brass, nickel-plated
max. clamping range 14 mm
max. operating temperature 95 °C
min. clamping range 10 mm
min. operating temperature -20 °C
spanner size 24 mm
Degree of protection (IP) IP68/IP69K
Logistics
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes