92886 | HELUKABEL
Ex Cable gland, M50, 57 mm, Clamping range 32 to 38 mm, IP68/IP69K, 92886
Unit Price (€ / pc.)
101.6617 € *
Available: 0 pcs.
Leadtime: On Request **
Cable gland, 92886, HELUKABEL
Nickel plated brass EX EMC cable gland, Temperature range -20°C to +95°C, Protection class IP 68 - 10 bar / IP 69K.
Features
- Optimum strain relief through clamping lamella
- Easy to assemble, time and cost savings
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
Technical specifications
Version | Ex Cable gland | |
Thread size | M50 | |
Material | brass, nickel-plated | |
max. clamping range | 38 mm | |
max. operating temperature | 95 °C | |
min. clamping range | 32 mm | |
min. operating temperature | -20 °C | |
spanner size | 57 mm | |
Degree of protection (IP) | IP68/IP69K |
Download
Logistics
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |