92973 | HELUKABEL

Counter nut, PG13.5, 24 mm, 92973

Order No.: 93F8481
EAN: 4060892378249
MPN:
92973
Series: KM-INOX
92973 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
570.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
5.7001 €

Counternut, 92973, HELUKABEL

Stainless steel counternut, Temperature range up to +200°C.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Version Kontermutter
Thread size PG13,5
Material Edelstahl
max. operating temperature 200 °C
spanner size 24 mm
Logistics
Customs tariff number 73181639
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes