93650 | HELUKABEL

Adapter, PG7 to M12, gray, 93650

Order No.: 93F8641
EAN: 4060892371844
MPN:
93650
93650 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
94.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.9401 €

Adapter, 93650, HELUKABEL

PA adapter for thread adjustment from PG to metric.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size PG7 auf M12
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Adapter
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes