93660 | HELUKABEL

Adapter, PG16 to M20, gray, 93660

Order No.: 93F8635
EAN: 4060892371943
MPN:
93660
93660 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 6 Weeks **
Total Price:
133.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.3328 €

Adapter, 93660, HELUKABEL

PA adapter for thread adjustment from PG to metric.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size PG16 auf M20
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Adapter
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes