93670 | HELUKABEL

Adapter, M12 to PG7, gray, 93670

Order No.: 93F8619
EAN: 4060892372001
MPN:
93670
93670 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Total Price:
51.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.5117 €

Adapter, 93670, HELUKABEL

PA adapter for thread adjustment from metric to PG.

Technical specifications
Filter Property Value
Product type adapter
Thread size M12 to PG7
Material PA
Colour gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes