93675 | HELUKABEL
Adapter, M20 to PG16, gray, 93675
Order No.: 93F8623
EAN: 4060892372056
MPN:
93675
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Adapter, 93675, HELUKABEL
PA adapter for thread adjustment from metric to PG.
Features
- Halogen-free
- Phosphor-free
- Silicone-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
Colour | grau | |
Thread size | M20 auf PG16 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Product type | Adapter |
Download
Logistics
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |