93678 | HELUKABEL

Adapter, M32 to PG29, gray, 93678

Order No.: 93F8626
EAN: 4060892372087
MPN:
93678
93678 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 6 Weeks **
Total Price:
55.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
2.2372 €

Adapter, 93678, HELUKABEL

PA adapter for thread adjustment from metric to PG.

Features

  • Halogen-free
  • Phosphor-free
  • Silicone-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour grau
Thread size M32 auf PG29
Material PA
max. operating temperature 100 °C
min. operating temperature -40 °C
Product type Adapter
Logistics
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes