93857 | HELUKABEL

Cable gland, M16, 22 mm, Clamping range 5 to 10 mm, IP66/IP68, dark gray, 93857

Order No.: 12H8591
EAN: 4060892349003
MPN:
93857
Series: HELUTOP HT-K
93857 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
37.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.7497 €

Cable gland, 93857, HELUKABEL

The 93857 cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.

Features

  • Phosphor-free
  • Silicone-free
  • Cadmium-free
  • Watertight, dust-tight
  • Große Klemmbereiche
  • With anti-kink spiral for mobile use

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
Technical specifications
Version Kabelverschraubung
Colour dunkelgrau
Thread size M16
Material PA
max. clamping range 10 mm
max. operating temperature 100 °C
min. clamping range 5 mm
min. operating temperature -20 °C
spanner size 22 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes