93869 | HELUKABEL
Cable gland, M20, 24 mm, Clamping range 6 to 12 mm, IP66/IP68, light gray, 93869
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Available in 5 Days: 900 pcs.
Leadtime: 6 Weeks **
Cable gland, 93869, HELUKABEL
The 93869 cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.
Features
- Phosphor-free
- Silicone-free
- Cadmium-free
- Watertight, dust-tight
- Große Klemmbereiche
- With anti-kink spiral for mobile use
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
Technical specifications
Version | Kabelverschraubung | |
Colour | hellgrau | |
Thread size | M20 | |
Material | PA | |
max. clamping range | 12 mm | |
max. operating temperature | 100 °C | |
min. clamping range | 6 mm | |
min. operating temperature | -20 °C | |
spanner size | 24 mm | |
Degree of protection (IP) | IP66/IP68 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |