93870 | HELUKABEL
Cable gland, M20, 27 mm, Clamping range 10 to 14 mm, IP66/IP68, light gray, 93870
Unit Price (€ / pc.)
1.1781 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable gland, 93870, HELUKABEL
The 93870 cable gland has an optimum strain relief through clamping lamella. This product is easy to assemble, time and cost savings.
Features
- Phosphor-free
- Silicone-free
- Cadmium-free
- Watertight, dust-tight
- Große Klemmbereiche
- With anti-kink spiral for mobile use
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M20 | |
| min. clamping range | 10 mm | |
| max. clamping range | 14 mm | |
| spanner size | 27 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | PA | |
| Colour | light gray | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |