93923 | HELUKABEL

Cable gland, M12, 15 mm, Clamping range 3 to 6.5 mm, IP66/IP68, dark gray, 93923

Order No.: 93F7100
EAN: 4060892348471
MPN:
93923
Series: HELUTOP HT
93923 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 2,800 pcs.
Leadtime: 6 Weeks **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.3451 €

Cable gland, 93923, HELUKABEL

The 93923 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.

Features

  • Watertight, dust-tight
  • With vibration protection
  • Large clamping area
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
  • Robotics
Technical specifications
Colour dunkelgrau
Thread size M12
Material PA
max. clamping range 6.5 mm
max. operating temperature 100 °C
min. clamping range 3 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 15 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes