93941 | HELUKABEL

Cable gland, M32, 36 mm, Clamping range 15 to 21 mm, IP66/IP68, black, 93941

Order No.: 93F7138
EAN: 4060892348617
MPN:
93941
Series: HELUTOP HT
93941 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
39.27 € *
Price list
Quantity
Price per unit*
25 pcs.
1.5708 €
50 pcs.
1.4756 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable gland, 93941, HELUKABEL

The 93941 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.

Features

  • Watertight, dust-tight
  • With vibration protection
  • Large clamping area
  • Phosphor-free
  • Silicone-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
  • Robotics
Technical specifications
Colour schwarz
Thread size M32
Material PA
max. clamping range 21 mm
max. operating temperature 100 °C
min. clamping range 15 mm
min. operating temperature -20 °C
Product type Kabelverschraubung
spanner size 36 mm
Degree of protection (IP) IP66/IP68
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes