93942 | HELUKABEL
Cable gland, M40, 46 mm, Clamping range 19 to 28 mm, IP66/IP68, black, 93942
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-04-02
Leadtime: On Request **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.7370 €
60 pcs.
2.5823 €
100 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable gland, 93942, HELUKABEL
The 93942 cable gland has an optimum strain relief through clamping lamella. This product is easy to to assemble, time and cost saving.
Features
- Watertight, dust-tight
- With vibration protection
- Large clamping area
- Phosphor-free
- Silicone-free
- Cadmium-free
Applications
- Machine and plant construction
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
- Robotics
Technical specifications
Ausführung | Kabelverschraubung | |
Farbe | schwarz | |
Gewindegröße | M40 | |
Material | PA | |
max. Klemmbereich | 28 mm | |
max. Temperatur | 100 °C | |
min. Klemmbereich | 19 mm | |
min. Temperatur | -20 °C | |
Schlüsselweite | 46 mm | |
Schutzart (IP) | IP66/IP68 |
Download
Logistics
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |