94064 | HELUKABEL
Extension piece, M12 to M16, silver, 94064
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 6 Weeks **
Extender, 94064, HELUKABEL
Nickel plated brass extender.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
Colour | silber | |
Thread size | M12 auf M16 | |
Length | 5 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 200 °C | |
Product type | Erweiterungsstück |
Download
Logistics
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |