94068 | HELUKABEL

Adapter/reduction, M20 to M16, metal, 94068

Order No.: 12H0402
EAN: 4060892377341
MPN:
94068
Series: RE round
94068 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 100 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 6 Weeks **
Total Price:
83.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.833 €

Reducer, 94068, HELUKABEL

Nickel plated round brass reducer, transition from large to small thread.

Applications

  • Machine and plant construction
  • Robotics
  • Automatisierungstechnik
  • Vehicle construction and shipbuilding
  • Installationstechnik
  • Control cabinet construction
Technical specifications
Colour metall
Thread size M20 auf M16
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Adapter/Reduzierung
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes