94076 | HELUKABEL

Adapter/reduction, M40 to M25, 43 mm, metal, 94076

Order No.: 12H0431
EAN: 4060892377389
MPN:
94076
Series: RE hexagonal
94076 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
112.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
4.5101 €

Reducer, 94076, HELUKABEL

Nickel plated hexagonal brass reducer, transition from large to small thread.

Applications

  • Machine and plant construction
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
Technical specifications
Colour metall
Thread size M40 auf M25
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Adapter/Reduzierung
spanner size 43 mm
Logistics
Customs tariff number 74122000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes