94078 | HELUKABEL

Extension piece, M40 to M50, silver, 94078

Order No.: 93F7749
EAN: 4060892377198
MPN:
94078
Series: EW
94078 HELUKABEL Cable Glands
Image may differ
Unit Price (€ / pc.)
6.2237 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
155.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
6.2237 €

Extender, 94078, HELUKABEL

Nickel plated brass extender.

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Railway technology
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour silber
Thread size M40 auf M50
Length 8 mm
Material Messing, vernickelt
max. operating temperature 200 °C
Product type Erweiterungsstück
Logistics
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes